This 25-contact connector features a black housing and is designed for through-hole mounting. It operates within a temperature range of -60°C to 105°C and is compliant with RoHS regulations. The connector is available in bulk packaging with a pitch of 8.26mm.
Sign in to ask questions about the TE Connectivity 6-1437401-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1437401-2 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437401-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.