
Barrier Terminal Blocks PSB4KC18S=PSB ASSY 18 CKTS TI
TE Connectivity 6-1437406-7 technical specifications.
| Lead Free | Lead Free |
| Mount | Board |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PSB, Buchanan |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437406-7 to view detailed technical specifications.
No datasheet is available for this part.