
This 5-contact FFC/FPC connector is designed for through-hole mounting and features a thermoplastic insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -60°C. The connector is RoHS compliant and has a voltage rating of 600V with a current rating of 20A. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |