This 8-position FFC/FPC connector features a through-hole mount and a 0.438inch pitch. It has a voltage rating of 600V and a current rating of 20A. The connector is made of thermoplastic and has a flammability rating of UL94 V-2. It operates within a temperature range of -60°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |