12-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a 0.25-inch pitch and straight orientation, designed for through-hole mounting. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating, offering a 10A current rating and 300V voltage rating. UL94 V-0 flammability rating and lead-free compliance ensure safety and environmental responsibility.
TE Connectivity 6-1437646-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437646-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.