
4-circuit, 1-row barrier strip terminal block with a 25A current rating and 300V voltage rating. Features through-hole mounting, straight orientation, and solder termination. Constructed with a thermoplastic insulator and steel contacts plated with tin and copper. Compliant with UL and CSA approvals, RoHS, and ELV standards.
TE Connectivity 6-1437652-7 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin, Copper |
| Current Rating | 25A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 39.64mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437652-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
