
Four-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector featuring ZIF/LIF technology. This straight-orientation, through-hole mount component offers a 0.375-inch pitch and accepts wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and copper alloy contacts with tin plating, it boasts a 25A current rating and 300V voltage rating. The housing is black, and the terminal material is steel with zinc plating, providing a UL94 V-0 flammability rating.
TE Connectivity 6-1437652-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 58.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437652-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
