
14-pole, single-row barrier terminal strip with 9.53mm pitch, designed for straight orientation and through-hole mounting. Features steel contacts with tin plating and a zinc terminal finish, supporting wire gauges from 12AWG to 22AWG. Rated for 25A and 300V, this thermoplastic insulated component operates up to 105°C and boasts UL and CSA approvals, along with UL94 V-0 flammability rating.
TE Connectivity 6-1437653-8 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.87mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 134.89mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437653-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.