
3-circuit, 3-pole barrier strip connector with a 11.1mm pitch and 0.438" barrier height. Features straight, through-hole mounting orientation with solder termination. Insulation is thermoplastic with UL94 V-0 flammability rating. Contact material is steel and copper alloy with tin and copper plating, offering a 30A current rating and 600V voltage rating. Operating temperature range is -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1437657-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin, Copper |
| Current Rating | 30A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437657-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
