3-position, 1-row terminal block with 9.53mm pitch. Features straight orientation, copper alloy contacts with tin plating, and a 20A current rating per contact. Rated for 300V, this thermoplastic insulated block is UL94 V-0 flammability rated and suitable for wire gauges 12-22AWG. Designed for panel or chassis mounting with solder termination.
TE Connectivity 6-1437662-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 1.186inch |
| Mount | Panel, Chassis, Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437662-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.