
4-circuit, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 0.375-inch pitch, black thermoplastic housing, and copper alloy contacts with tin plating. Rated for 300V and 20A, with a UL94 V-0 flammability rating. Designed for panel or chassis mounting, accommodating 22AWG wire.
TE Connectivity 6-1437662-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 15.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437662-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.