The 6-1437662-2 connector is a 6-position FFC/FPC connector with a voltage rating of 300V and a current rating of 20A. It features a thermoplastic insulation material and a zinc terminal finish. The connector is designed for panel and chassis mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1437662-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437662-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.