
8-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a straight orientation, 0.375-inch pitch, and a 600V maximum supply voltage rating. Constructed with a black thermoplastic housing and steel contacts with tin plating. Supports wire gauges from 12AWG to 22AWG and offers a 20A current rating. Panel or chassis mountable, this RoHS compliant component has a UL94 V-0 flammability rating.
TE Connectivity 6-1437662-3 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 36.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 85.7mm |
| Max Supply Voltage | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437662-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.