
18-position, 1-row ZIF/LIF flexible flat cable connector featuring a 0.375-inch pitch and 20A current rating. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating, this component offers a 300V voltage rating and UL94 V-0 flammability. Designed for panel or chassis mounting, it accommodates wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1437666-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1437666-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 189mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437666-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
