
7-position, right-angle flexible flat cable/flexible printed circuit connector with 8.26mm pitch. Features steel contacts with tin plating, rated for 20A per contact and 150V voltage. Nylon housing in black, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination, accommodating wire gauges from 12AWG to 22AWG. Operating temperature range of -40°C to 105°C.
TE Connectivity 6-1437667-7 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16.67mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 59.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Right Angle |
| Package Quantity | 340 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.