
8-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features right-angle, through-hole mounting and a 0.325-inch pitch. Rated for 20A current and 150V voltage, accepting wire gauges from 12AWG to 22AWG. Constructed with a black nylon insulator, steel contacts with tin plating, and zinc-plated steel terminals. Operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 13.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 67.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Right Angle |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |