
8-position, 1-row barrier strip connector with 8.26mm pitch, designed for solder termination. This through-hole component features a 20A current rating per contact, a 150V voltage rating, and a maximum operating temperature of 105°C. Constructed with black nylon insulation and copper alloy terminals with zinc finish, it offers UL94 V-0 flammability rating and is lead-free and RoHS compliant.
TE Connectivity 6-1437667-9 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 67.69mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437667-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
