Circular connector featuring 5 male pin contacts with gold plating, designed for straight, through-hole mounting. This component offers a 3A current rating and 60V voltage rating, with an operating temperature range of -40°C to 80°C. It provides environmental protection with IP65, water-resistant, and dust-tight ratings, and a UL94 V-2 flammability rating. The connector has a solder termination and a CuZn shell material.
TE Connectivity 6-1437719-5 technical specifications.
| Assembly Length | 22.5mm |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 19.7mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD™01 |
| Shell Material | CuZn |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437719-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.