
SMB coaxial connector for signal applications, featuring a 50 Ohm impedance and gold/tin plated bronze contacts. This wire-to-wire connector system utilizes a PBT body and dielectric, with a crimp termination suitable for coaxial cable. Designed for automotive environments, it operates within a temperature range of -40°C to 85°C and includes mating alignment and retention features.
TE Connectivity 6-1438912-0 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Package/Case | SMB |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Height | 0.709inch |
| Housing Color | Orange |
| Hybrid Connector | No |
| Impedance | 50R |
| Length | 28.63mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 0.478inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1438912-0 to view detailed technical specifications.
No datasheet is available for this part.
