TE Connectivity 6-146135-1 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146135-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.