
The TE Connectivity 6-1462000-6 is a DC actuated relay with a coil voltage of 4.5V and a current of 66.7mA. It has a power consumption of 300mW and a coil resistance of 73 ohms. The relay can handle a contact current rating of 2A and a contact voltage rating of 220V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is available in a through hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1462000-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Package/Case | 300 |
| Coil Current | 66.7mA |
| Coil Power | 300mW |
| Coil Resistance | 73R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1462000-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.