
This 28-contact, 2-row through hole connector features a black housing and a 2.54mm pitch. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is made with bronze contacts that are plated with gold for corrosion resistance and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.88mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |