
This 34-position, 7-row shrouded header from TE Connectivity features a 3A current rating and a 2.54mm pitch. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The header is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-146253-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 4.88mm |
| Housing Color | Black |
| Length | 42.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146253-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.