This 36-contact connector features a through-hole mount with a 2.54mm pitch and a straight orientation. It is available in a tray packaging and has a black housing color. The contacts are made of bronze with a gold plating and are not radiation hardened. The operating temperature range is -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.88mm |
| Housing Color | Black |
| Length | 45.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |