
Vertical shrouded header with 10 positions and a 2.54mm pitch. Features brass contacts with tin plating, rated for 3A current. Designed for through-hole mounting with a 0.8-inch stack height. Operating temperature range from -65°C to 125°C. Compliant with RoHS, ELV, and CSA standards, with UL94 V-0 flammability rating. Packaged in a carton of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-146468-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-146468-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin |
| Contact Post Length | 26.16mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.8inch |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146468-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.