
Vertical shrouded header with 15 positions and 1 row, featuring a 2.54mm pitch. This board-to-board connector utilizes copper alloy contacts with tin plating and a square contact shape, offering a 3A current rating. Designed for through-hole mounting with a 22.86mm stack height, it operates within a temperature range of -65°C to 125°C and is UL94 V-0 flammability rated. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 6-146471-5 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 28.7mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 22.86mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146471-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
