
12-position, single-row shrouded header for board-to-board applications. Features a 2.54mm pitch and vertical orientation with through-hole termination. Offers a 3A contact current rating, gold/tin plated brass contacts, and a 0.7-inch stack height. Operating temperature range is -65°C to 125°C. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 6-146472-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 1.13inch |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 1.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Stack Height | 0.7inch |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.