22-position, 2-row vertical shrouded header with 2.54mm pitch and 6.35mm stack height. Features copper alloy contacts with tin plating and a 3A current rating. Designed for through-hole mounting with solder termination. Operating temperature range of -65°C to 125°C. RoHS and ELV compliant, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-146485-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 12.03mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 6.35mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-146485-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.