This 22-contact rectangular female connector features a black housing and a 2.54mm pitch. It is compliant with ELV regulations and has a tin contact plating. The connector is packaged in tape and reel and has a vertical orientation. It is made from bronze with a tin contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |