This TE Connectivity connector features 34 female contacts with a bronze material and tin plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector is available in a tape and reel packaging and has a termination type of solder. It is RoHS compliant and does not have radiation hardening.
TE Connectivity 6-147106-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147106-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.