Right-angle shrouded header with 13 male pin contacts on a 2.54mm pitch. Features brass contacts with tin-lead plating and a 3A current rating. Constructed from black thermoplastic insulation, this surface-mount component operates between -65°C and 105°C. It is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-147324-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-147324-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147324-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.