20-position, single-row vertical header with 2.54mm pitch, featuring female socket contacts made of bronze with gold plating. This surface mount component offers a 3A current rating and 250V AC voltage rating, with a maximum operating temperature of 125°C and a minimum of -65°C. It is UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant. The black housing is stackable and includes a board standoff.
TE Connectivity 6-147723-9 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-147723-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.