BNC ELBOW PCB SOCKET SILVER PLT 50 OHM
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |