This cable assembly features 9 positions in a DB9 configuration, with a length of 3 feet and a wire gauge of 26AWG. The contacts are gold plated and made of copper alloy. The assembly is lead free and RoHS compliant, packaged in bulk. It has a height of 10.3mm and a width of 7.57mm.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 10.3mm |
| Lead Free | Lead Free |
| Length | 3foot |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MCK, MICRODOT |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 7.57mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |