
This 15-position D-Subminiature female connector features a copper alloy contact material with gold plating and a right-angle orientation. It measures 23.8mm in length and 15.8mm in width, with a height of 7.83mm. The connector is designed for through-hole mounting and is available in bulk packaging. Note that this product contains lead and is not RoHS compliant.
TE Connectivity 6-1532011-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Height | 7.83mm |
| Lead Free | Contains Lead |
| Length | 23.8mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.