Microminiature D Connectors
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 7.83mm |
| Lead Free | Contains Lead |
| Length | 23.8mm |
| Number of Positions | 15 |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Width | 15.8mm |
| RoHS | Not Compliant |