D-Sub Micro-D Connectors 094-4216-7001= MCK-C2-P-15SRT1
TE Connectivity 6-1532011-6 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Height | 7.83mm |
| Lead Free | Contains Lead |
| Length | 23.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | MICRODOT MCK |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1532011-6 to view detailed technical specifications.
No datasheet is available for this part.