Conn IP67 Microminiature D PIN 15 POS Solder Pot ST Cable Mount 15Terminal 1Port
TE Connectivity 6-1532012-4 technical specifications.
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.