This cable assembly features 15 female contacts with a copper alloy material and gold plating. The assembly has a height of 10.6mm, a length of 23.5mm, and a width of 7.57mm. It is designed for cable mounting and is lead-free and RoHS compliant. The contacts are terminated with solder and are available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 7.57mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |