D-Sub Micro-D Connectors MCK-XX-F-15P6A7-18.0
TE Connectivity 6-1532165-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 10.3mm |
| Lead Free | Contains Lead |
| Length | 23.5mm |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Width | 7.57mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1532165-6 to view detailed technical specifications.
No datasheet is available for this part.