
3-position, right-angle IDC audio/video connector with a 2.5mm pitch. Features tin-plated copper female blade sockets, supporting wire gauges from 22 to 24 AWG and a maximum operating temperature of 110°C. This free-hanging, wire-to-board connector system offers 2A contact current rating and operates at up to 250V. Housing is natural colored, UL94 V-2 flammability rated, and lead-free compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 1.6mm |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 3850 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
