13-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 0.375-inch pitch and a 25A current rating, with a 300V voltage rating. Constructed with a black thermoplastic insulation material and copper alloy contacts with tin plating. Designed for through-hole, panel, or chassis mounting, accommodating wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating ensures safety, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1546158-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 144mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1546158-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
