TE Connectivity 6-1546701-0 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1546701-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.