The 6-1546701-1 terminal block from TE Connectivity is a 24-position, panel mount terminal block with a current rating of 20A and a voltage rating of 300V. It features a thermoplastic insulation material and a zinc terminal finish. The block is available in a bulk packaging option with 30 units per package. The terminal block is not RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1546701-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1546701-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.