TE Connectivity 6-1553351-2 technical specifications.
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 9.3mm |
| RoHS | Compliant |
No datasheet is available for this part.