TE Connectivity 6-1553351-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| RoHS | Compliant |
No datasheet is available for this part.