Unshrouded header with 5 positions and 6 total positions, featuring a 3.96mm pitch for wire-to-board applications. This male pin connector offers a 8A contact current rating with tin plating and brass contact material. Designed for vertical through-hole mounting, it operates within a -25°C to 105°C temperature range and has a 250V AC voltage rating. The PBT insulation material and UL94 V-0 flammability rating ensure durability.
Checking distributor stock and pricing after the page loads.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Length | 23.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 10.7mm |
| RoHS | Compliant |
