
This quick disconnect terminal is designed for discrete wire applications, supporting wire gauges from 5 to 18 AWG. Featuring a brass terminal material with tin plating, it offers a female receptacle termination with a 6.35mm mating tab width and 0.032-inch tab thickness. The non-insulated design has a 4.3mm insulation diameter and a 0.748-inch length, with a 0.169-inch wire/cable diameter. Packaged on tape and reel for efficient assembly, this component is RoHS compliant.
TE Connectivity 6-160465-0 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Length | 0.748inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160465-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.