Conn RJ-45 Integrated Magnetics F 40 POS 2.54mm Solder RA Thru-Hole 60Terminal 5Port
TE Connectivity 6-1610075-1 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 5 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1610075-1 to view detailed technical specifications.
No datasheet is available for this part.