TE Connectivity 6-1612163-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1612163-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.